Channel Vision C0314 technical specifications.
| Height | 3.25inch |
| Length | 8.5inch |
| Weight | 1.78lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Channel Vision C0314 to view detailed technical specifications.
No datasheet is available for this part.