
CHARLESWATER CP304/0810 Antistatic Storage, Metallised, Bag, 10 ", 254 mm, 7.87 ", 200 mm
Charleswater CP304/0810 technical specifications.
| Package/Case | 0810 |
| Material | Polyethylene |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
