
CHARLESWATER CWI-164 MONITOR, WORKSTATION, CONTINUOUS
Sign in to ask questions about the Charleswater CWI-164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Charleswater CWI-164 technical specifications.
| Height | 18mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Width | 53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Charleswater CWI-164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
