CHARLESWATER CWI 50 WRISTBAND SET, RED, 10MM
Charleswater CWI50 technical specifications.
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| RoHS | Compliant |
Download the complete datasheet for Charleswater CWI50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
