
CHARLESWATER CWI 52 WRISTBAND SET, AMBER, 10MM
Charleswater CWI52 technical specifications.
| Color | Orange |
| Lead Length | 2m |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Termination | Plug |
| RoHS | Not Compliant |
Download the complete datasheet for Charleswater CWI52 to view detailed technical specifications.
No datasheet is available for this part.
