BENCH MAT, STATIC, DISSIPATIVE; Colour: Grey; Material: Static Dissipative Rubber; Max Surface Resistivity:...
Charleswater T2G2X4 technical specifications.
| Color | Grey |
| Height | 1.5mm |
| Length | 1.2m |
| Material | Rubber |
| Reach SVHC Compliant | No |
| Resistance | 100000R |
| Termination | Stud |
| Thickness | 1.8mm |
| Width | 0.6m |
| RoHS | Not Compliant |
No datasheet is available for this part.