Skip to main content
3731 Datasheet | Chauvin Arnoux
Browse
Manufacturers
API
BOM
Account
CHAUVIN ARNOUX
3731
Datasheet
Chauvin Arnoux
3731
Unspecified
Unspecified
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Chauvin Arnoux 3731 technical specifications.
General
Accuracy
25%
Height
235mm
Weight
2.2lb
Width
100mm
Compliance
RoHS
Not Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account