
Chauvin Arnoux CA8230 technical specifications.
| Display Type | LCD |
| Height | 60mm |
| Interface | RS-232, USB |
| Length | 211mm |
| Max Frequency | 70Hz |
| Min Frequency | 40Hz |
| Weight | 880g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux CA8230 to view detailed technical specifications.
No datasheet is available for this part.
