
Chauvin Arnoux C.A 8334B Power Quality Analyser, Display Type LCD
Chauvin Arnoux CA8334BINXXITI technical specifications.
| Display Type | LCD |
| Height | 55mm |
| Interface | RS-232, USB |
| Length | 240mm |
| Max Frequency | 69Hz |
| Min Frequency | 40Hz |
| Number of Phases | 3 |
| Weight | 2.1kg |
| Width | 180mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
