Chauvin Arnoux F407 Clampmeter, Max Current 1500A ac, 1500A dc CAT III 1000 V, CAT IV 1000 V With RS Calibration
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chauvin Arnoux F407 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Height | 272mm |
| Length | 92mm |
| Weight | 600g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux F407 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
