Chauvin Arnoux F603 Clampmeter, Max Current 3000A ac, 3000A dc CAT III 1000 V, CAT IV 1000 V With RS Calibration
Chauvin Arnoux F603 technical specifications.
| Display Type | LCD |
| Height | 272mm |
| Length | 92mm |
| Max Operating Temperature | 1000°C |
| Min Operating Temperature | -60°C |
| Weight | 600g |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux F603 to view detailed technical specifications.
No datasheet is available for this part.