Data logger for temperature and moisture [Chauvin Arnoux] L702 Data logger for temperature and moisture 3760171418888
Chauvin Arnoux L702 technical specifications.
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Ratings | IP40 |
| RoHS | Compliant |
No datasheet is available for this part.