
Chauvin Arnoux C103 Clampmeter, Max Current 200A ac CAT III 1000 V
Checking distributor stock and pricing after the page loads.
| Battery Type | 9V |
| Height | 28mm |
| Length | 140mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 200g |
| Width | 64mm |
| RoHS | Not Compliant |
