Chauvin Arnoux P01120505 Multimeter Current Clamp Adapter AC 2kA ac, 80cm With UKAS Calibration
Chauvin Arnoux P01120505 technical specifications.
| Battery Type | 9V |
| Height | 28mm |
| Length | 140mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Weight | 200g |
| Width | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.