CLAMP, MA100 3-3KA/3V 100 BNC; Lead Length: 350mm; Connector Type B: Banana / BNC ; RoHS Compliant: NA
Chauvin Arnoux P01120565 technical specifications.
| Battery Type | 9V |
| Lead Length | 350mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01120565 to view detailed technical specifications.
No datasheet is available for this part.