Chauvin Arnoux F09 Clampmeter, Max Current 400A ac, 400A dc CAT III 600 V With UKAS Calibration
Checking distributor stock and pricing after the page loads.
| Battery Type | 9V |
| Display Type | LCD |
| Height | 37mm |
| Length | 70mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 260g |
| Width | 193mm |
| RoHS | Not Compliant |