
CHAUVIN ARNOUX P01140201 Insulation and Continuity Tester for up to 1000MOhm Insulation at 500V DC and -10Ohms to +10Ohms
Sign in to ask questions about the Chauvin Arnoux P01140201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chauvin Arnoux P01140201 technical specifications.
| Height | 167mm |
| Length | 167mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Weight | 600g |
| Width | 106mm |
| RoHS | Compliant |
Download the complete datasheet for Chauvin Arnoux P01140201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
