
CHAUVIN ARNOUX P01140802D Insulation Tester for up to 2GOhms at 500V and 1000V DC
Sign in to ask questions about the Chauvin Arnoux P01140802D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chauvin Arnoux P01140802D technical specifications.
| Height | 211mm |
| Length | 211mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000R |
| Weight | 835g |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01140802D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
