
Chauvin Arnoux C.A1226 Anemometer, 30m/s Max Air Velocity
Chauvin Arnoux P01173114 technical specifications.
| Battery Type | 9V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 190g |
| RoHS | Not Compliant |
Download the complete datasheet for Chauvin Arnoux P01173114 to view detailed technical specifications.
No datasheet is available for this part.