Recording Sound Level Meter, 30Db-130Db
Chauvin Arnoux P01185502 technical specifications.
| Display Type | LCD |
| Interface | RS-232 |
| Max Frequency | 8kHz |
| Min Frequency | 31.5Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
No datasheet is available for this part.