Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
CHAUVIN ARNOUX
P01196773
Datasheet
Chauvin Arnoux
P01196773
Volume Production
Trms Ac/dc Multimeter, 10A, 1Kv
Trms Ac/dc Multimeter, 10A, 1Kv
Frequency
3kHz
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Battery Type
9V
Display Type
LCD
Height
190mm
Length
90mm
Max Frequency
3kHz
Weight
400g
Width
45mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account