The Chemtronics CC50 is a high-quality specialty swab featuring a synthetic chamois leather head bonded to a flexible handle without adhesives. It is specifically designed for cleaning and maintaining sensitive magnetic audio/video heads, optical pickups, and delicate mechanical components. The material is lint-free, highly absorbent, and compatible with most common cleaning solvents such as Isopropyl Alcohol.
Checking distributor stock and pricing after the page loads.
| Handle Length | 3.25inches |
| Head Material | Synthetic Chamois |
| Head Width | 0.38inches |
| Handle Material | ABS Plastic |
| Head Thickness | 0.06inches |
| RoHS | Compliant |