This surface-mount device is an N-channel enhancement-mode field-effect transistor. It is rated for 60 V and is supplied in a TO-252 (D-PAK) package. Typical applications include servo motor control, power MOSFET gate drivers, and other switching functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chenmko CHM6056PAGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chenmko CHM6056PAGP technical specifications.
| Device type | Field Effect Transistor |
| Channel type | N-Channel |
| Operating mode | Enhancement Mode |
| Mounting type | Surface Mount |
| Drain-source voltage | 60V |
| Package | TO-252 (D-PAK) |
| Application | Servo motor control |
| Application | Power MOSFET gate drivers |
| Application | Switching applications |
Download the complete datasheet for Chenmko CHM6056PAGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.