Cherry 0E68-30A0 technical specifications.
| Actuator Length | 18.04mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Package/Case | 125 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Depth | 17.27mm |
| Length | 31.75mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Operating Force | 4.75N |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 39.88mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E68-30A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
