The Cherry 0E7800A0 is a DPDT panel mount switch with a maximum current rating of 100mA and a maximum voltage rating of 125V AC. It features a thermoplastic, acetal actuator with a length of 20.96mm and a width of 31.5mm. The switch has a maximum operating temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is designed for panel mounting and features a quick connect termination.
Cherry 0E7800A0 technical specifications.
| Actuator Length | 20.96mm |
| Actuator Material | Thermoplastic, Acetal |
| Actuator Type | PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Depth | 17.27mm |
| Length | 39.88mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Operating Force | 6.8N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E7800A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.