Cherry 0E7900A0 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 47.47mm |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 6.8N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E7900A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.