The D42 Series switch features a contact material of Brass and Silver, with a current rating of 3A. It can operate in temperatures ranging from -40°C to 85°C and is rated for 250V AC. The switch is mounted via screws and has a straight orientation. It is compliant with RoHS regulations and has a throw configuration of SPDT.
Cherry D42C-R1RA technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D42 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D42C-R1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.