The D439-B8LD is a SPDT switch with a maximum current rating of 6A and a maximum voltage rating of 250V AC and DC. It operates within a temperature range of -40°C to 85°C and has a thermoplastic actuator made of steel and acetal. The switch features a silver contact material and a solder termination. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Silver |
| Depth | 10.31mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.22N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |