Switch Snap Action N.O./N.C. SPDT Button PC Pins 6A 250VAC 250VDC 186.42VA 0.44N Screw Mount/Through Hole
Checking distributor stock and pricing after the page loads.
| Actuator Material | Thermoplastic, Acetal |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.44N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |