The D43C-R1MD switch from Cherry features a brass and silver contact material, with a current rating of 5A and a maximum operating temperature of 85°C. It is designed for panel mount applications, with a screw termination and a straight orientation. The switch is compliant with RoHS regulations and has a voltage rating of 250V AC. It operates within a temperature range of -40°C to 85°C.
Cherry D43C-R1MD technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.