
The D43L-R1MD is a SPDT switch with a current rating of 5A and a voltage rating of 250V AC and DC. It features a panel mount design with a screw termination and is constructed from steel, thermoplastic, and acetal materials. The switch operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Cherry D43L-R1MD technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Brass, Silver |
| Current Rating | 5A |
| Depth | 10.31mm |
| Length | 53mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.14N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D43 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
