The D43M-PAAA is a single-pole, double-throw switch with a maximum current rating of 6A and a maximum voltage rating of 250V AC and DC. It features a thermoplastic actuator and a silver contact material. The switch operates within a temperature range of -40°C to 125°C. It has a termination type of PC pins and a throw configuration of SPDT.
Cherry D43M-PAAA technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.67N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.