This SPDT relay features silver contacts and a quick connect termination. It has a maximum current rating of 10A and a maximum voltage rating of 250V AC and DC. The operating temperature range is -40°C to 85°C. The relay is RoHS compliant and has a throw configuration of SPDT.
Cherry D449-Q1LD technical specifications.
| Contact Material | Silver |
| Depth | 10.31mm |
| Length | 48.48mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.39N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.