
This relay features a silver contact material and a 1 change-over contact type. It can handle a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay has a contact current rating of 10A and is RoHS compliant.
Sign in to ask questions about the Cherry D449-V3AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D449-V3AA technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.74N |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D449-V3AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
