The D453-V1RA is a roller lever switch with a contact current rating of 16A and a voltage rating of 250V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch features a silver contact material and a tab termination. It is compliant with RoHS regulations, but the status of SVHC compliance is unknown.
Sign in to ask questions about the Cherry D453-V1RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry D453-V1RA technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 4.31N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D453-V1RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.