The D453-V3LL is a lever actuator with a contact current rating of 16A and a contact material of silver. It features a 1 change-over contact type and a termination type of tab. The device is RoHS compliant and has an operating force of 0.88N. The actuator operates within a temperature range of -40°C to 85°C and has a voltage rating of 250V AC.
Checking distributor stock and pricing after the page loads.
Cherry D453-V3LL technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.88N |
| RoHS Compliant | Yes |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |