Microswitch 250 Vac 16 A 1 x On/(On) Cherry Switches D459-B8AA momentary 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.98N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 10.3mm |
| RoHS | Compliant |