The D459-B8LD is a silver contact SPDT short lever switch with a contact current rating of 16A and an operating force of 0.49N. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The switch features a short lever actuator type and a termination of solder. It has a flammability rating of UL94 V-0.
Cherry D459-B8LD technical specifications.
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.49N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry D459-B8LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.