
This SPDT switch features a thermoplastic, acetal actuator material and silver contact material. It can handle a maximum current rating of 16A and has a maximum operating temperature of 85°C. The switch is also RoHS compliant and has a termination type of PC pins.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Thermoplastic, Acetal |
| Contact Material | Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.98N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |