Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.49N Screw Mount
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Depth | 10.31mm |
| Length | 48.48mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.49N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |