
The Cherry D459-V3AA is a 1 change-over switch with a contact current rating of 16A and a contact material of silver. It has a flammability rating of UL94 V-0 and is RoHS compliant. The switch measures 27.8mm in length, 15.9mm in height, and 10.3mm in width. It operates between -40°C and 85°C and requires an operating force of 0.98N. The switch has a tab termination and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry D459-V3AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Height | 15.9mm |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.98N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D459-V3AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.