
The D459-V3LL is a lever actuator with a contact current rating of 16A and a maximum operating temperature of 85°C. It features a silver contact material and a quick connect termination. The actuator is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is not SVHC compliant. The device has a depth of 10.31mm and a length of 82.78mm.
Cherry D459-V3LL technical specifications.
| Actuator Type | Lever |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 10.31mm |
| Flammability Rating | UL94 V-0 |
| Length | 82.78mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.216N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry D459-V3LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
