The D459-V3ML is a SPDT switch with a maximum current rating of 16A and a maximum voltage rating of 250V AC and DC. It has a operating force of 0.13N and is made from steel and acetal. The switch is RoHS compliant and features a quick connect termination. It is designed to operate within the temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Material | Silver |
| Depth | 10.31mm |
| Length | 87.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.13N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |