CHERRY D459-V3RD Microswitch, D4 Series, SPST, Quick Connect, Solder, 16 A, 250 VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | ROLLER LEVER |
| Color | Black |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.49N |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |