Cherry D45U-V3LD technical specifications.
| Actuator Type | SHORT LEVER |
| Color | White |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Operating Force | 0.49N |
| Reach SVHC Compliant | No |
| Termination | Tab |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45U-V3LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.