Switch; Snap Action; SPDT; NO/NC; Lever Actuator; Silver Alloy; 16A; 250VAC; Tab Term
Checking distributor stock and pricing after the page loads.
Cherry D45U-V3LL technical specifications.
| Actuator Type | Lever |
| Color | White |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.216N |
| Termination | Tab |
| RoHS | Compliant |