CHERRY D45U-V3RA Microswitch, D4 Series, SPST, Quick Connect, Solder, 16 A, 250 VAC
Cherry D45U-V3RA technical specifications.
| Actuator Type | ROLLER LEVER |
| Color | White |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 10.31mm |
| Flammability Rating | UL94 V-0 |
| Length | 37.88mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 0.98N |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45U-V3RA to view detailed technical specifications.
No datasheet is available for this part.