Sign in to ask questions about the Cherry DB1C-C1RB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DB1C-C1RB technical specifications.
| Actuator Type | ROLLER LEVER |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.64N |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-C1RB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.