This change-over switch features silver contacts and a durability rating of 106 cycles. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch measures 20mm in length, 9.65mm in height, and 6.5mm in width.
Cherry DB2C-A1BA technical specifications.
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Durability | 106Cycles |
| Height | 9.65mm |
| Length | 20mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.