Cherry DB2C-A1SC technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 120 |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Flammability Rating | UL94 V-0 |
| Material | PET |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Operating Force | 0.93N |
| Reach SVHC Compliant | No |
| Series | DP |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-A1SC to view detailed technical specifications.
No datasheet is available for this part.